
12065C475MAT2A | |
---|---|
DigiKey Part Number | 478-KGM31AR71H475MUTR-ND - Tape & Reel (TR) 478-KGM31AR71H475MUCT-ND - Cut Tape (CT) 478-KGM31AR71H475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C475MAT2A |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C475MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22000 € | 2,20 € |
50 | 0,16280 € | 8,14 € |
100 | 0,14550 € | 14,55 € |
500 | 0,11624 € | 58,12 € |
1.000 | 0,10721 € | 107,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,10178 € | 203,56 € |
4.000 | 0,09554 € | 382,16 € |
6.000 | 0,09242 € | 554,52 € |
10.000 | 0,08896 € | 889,60 € |
14.000 | 0,08693 € | 1.217,02 € |
20.000 | 0,08499 € | 1.699,80 € |
24.000 | 0,08407 € | 2.017,68 € |
48.000 | 0,08122 € | 3.898,56 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |