Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-GVB1A475M | |
|---|---|
DigiKey Part Number | PCC2407TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-GVB1A475M |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-GVB1A475M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD475MAT2A | KYOCERA AVX | 3.258 | 478-KGM21AR51A475MUCT-ND | 0,42000 € | Direct |
| C0805C475M8PACTU | KEMET | 6.834 | 399-C0805C475M8PACTUCT-ND | 0,38000 € | Direct |
| C2012X5R1A475M060AB | TDK | 8.637 | 445-14364-1-ND | 0,20000 € | Direct |
| CC0805MKX5R6BB475 | YAGEO | 26.472 | 311-1901-1-ND | 0,18000 € | Direct |
| 08053C475KAT2A | KYOCERA AVX | 27.567 | 478-KGM21AR71E475KUCT-ND | 0,51000 € | Upgrade |






