0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C475K4RACTU

DigiKey Part Number
399-C0805C475K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C475K4RACTUCT-ND - Cut Tape (CT)
399-C0805C475K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475K4RACTU
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113.327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11300 €1,13 €
500,08100 €4,05 €
1000,07130 €7,13 €
5000,05488 €27,44 €
1.0000,04982 €49,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04367 €109,17 €
5.0000,04051 €202,55 €
7.5000,03894 €292,05 €
12.5000,03601 €450,12 €
17.5000,03587 €627,73 €
25.0000,03440 €860,00 €
30.0000,03433 €1.029,90 €
60.0000,03377 €2.026,20 €
62.5000,03369 €2.105,62 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €