ECJ-3YB1E475K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5.364
Unit Price: 0,46000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 26.843
Unit Price: 0,44000 €
Datasheet

Direct


TDK
In Stock: 8.873
Unit Price: 0,40000 €
Datasheet

Direct


TDK
In Stock: 16
Unit Price: 0,38000 €
Datasheet

Direct


TDK
In Stock: 2.035
Unit Price: 0,29000 €
Datasheet

Direct


Murata Electronics
In Stock: 29.890
Unit Price: 0,63000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 4.771
Unit Price: 0,32000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 8.850
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.858
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.031
Unit Price: 0,47000 €
Datasheet

Upgrade


KEMET
In Stock: 6.417
Unit Price: 1,20000 €
Datasheet

Upgrade


KEMET
In Stock: 100.668
Unit Price: 0,47000 €
Datasheet

Upgrade


KEMET
In Stock: 509.480
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 202.764
Unit Price: 0,34000 €
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1E475K

DigiKey Part Number
PCC2297TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1E475K
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes