4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61E475KA12D

DigiKey Part Number
490-3372-2-ND - Tape & Reel (TR)
490-3372-1-ND - Cut Tape (CT)
490-3372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61E475KA12D
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61E475KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1E475K085ABTDK8.798445-14682-1-ND0,39000 €Direct
C3216X5R1H475K085ABTDK23.384445-14692-1-ND0,70000 €Upgrade
C3216X5R1V475K085ABTDK1.004445-14699-1-ND0,69000 €Upgrade
CL31A475KB9LNNCSamsung Electro-Mechanics44.7351276-2731-1-ND0,37000 €Upgrade
CL31A475KL9LNNCSamsung Electro-Mechanics166.1501276-2732-1-ND0,43000 €Upgrade
In-Stock: 28.275
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39000 €3,90 €
500,29780 €14,89 €
1000,26930 €26,93 €
5000,22128 €110,64 €
1.0000,20645 €206,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17892 €715,68 €
8.0000,17088 €1.367,04 €
12.0000,16686 €2.002,32 €
20.0000,16239 €3.247,80 €
28.0000,15978 €4.473,84 €
40.0000,15727 €6.290,80 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €