ECJ-3VC1H682J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.341
Unit Price: 0,75000 €
Datasheet

Direct


TDK
In Stock: 4.373
Unit Price: 0,34000 €
Datasheet

Direct


TDK
In Stock: 10.258
Unit Price: 0,36000 €
Datasheet

Direct


Murata Electronics
In Stock: 11.700
Unit Price: 0,47000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,12447 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,09462 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,47738 €
Datasheet

Upgrade


KEMET
In Stock: 1.569
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 2.331
Unit Price: 0,70000 €
Datasheet

Upgrade


TDK
In Stock: 2.087
Unit Price: 0,33000 €
Datasheet

Upgrade


TDK
In Stock: 1.392
Unit Price: 0,45000 €
Datasheet

Upgrade


TDK
In Stock: 2.982
Unit Price: 0,41000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3.095
Unit Price: 0,32000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,87117 €
Datasheet
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VC1H682J

DigiKey Part Number
PCC2165TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VC1H682J
Description
CAP CER 6800PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes