
GRM3195C1H682JA01D | |
|---|---|
DigiKey Part Number | 490-1752-2-ND - Tape & Reel (TR) 490-1752-1-ND - Cut Tape (CT) 490-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H682JA01D |
Description | CAP CER 6800PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H682JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21600 € | 10,80 € |
| 100 | 0,19400 € | 19,40 € |
| 500 | 0,15680 € | 78,40 € |
| 1.000 | 0,14533 € | 145,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12445 € | 497,80 € |
| 8.000 | 0,11824 € | 945,92 € |
| 12.000 | 0,11513 € | 1.381,56 € |
| 20.000 | 0,11167 € | 2.233,40 € |
| 28.000 | 0,10966 € | 3.070,48 € |
| 40.000 | 0,10772 € | 4.308,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

