
C1206C682JAGACTU | |
|---|---|
DigiKey Part Number | 399-15135-2-ND - Tape & Reel (TR) 399-15135-1-ND - Cut Tape (CT) 399-15135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682JAGACTU |
Description | CAP CER 6800PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,29030 € | 29,03 € |
| 500 | 0,23982 € | 119,91 € |
| 1.000 | 0,22423 € | 224,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20084 € | 803,36 € |
| 8.000 | 0,19214 € | 1.537,12 € |
| 12.000 | 0,18778 € | 2.253,36 € |
| 20.000 | 0,18296 € | 3.659,20 € |
| 28.000 | 0,18013 € | 5.043,64 € |
| 40.000 | 0,17742 € | 7.096,80 € |
| 48.000 | 0,17613 € | 8.454,24 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

