Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VC2D470J | |
|---|---|
DigiKey Part Number | PCC1975TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VC2D470J |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VC2D470J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C470J2GACTU | KEMET | 4.208 | 399-C0805C470J2GACTUCT-ND | 0,25000 € | Direct |
| CC0805JRNPOABN470 | YAGEO | 2.886 | 311-4251-1-ND | 0,12000 € | Direct |
| GRM21A5C2D470JW01D | Murata Electronics | 184 | 490-14653-1-ND | 0,20000 € | Direct |
| KGM21BCG2D470JM | KYOCERA AVX | 0 | 478-KGM21BCG2D470JMTR-ND | 0,02839 € | Direct |
| KGM21BCG2D470JT | KYOCERA AVX | 960 | 478-KGM21BCG2D470JTCT-ND | 0,17000 € | Direct |





