
GRM21A5C2E470JW01D | |
|---|---|
DigiKey Part Number | 490-5538-2-ND - Tape & Reel (TR) 490-5538-1-ND - Cut Tape (CT) 490-5538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E470JW01D |
Description | CAP CER 47PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E470JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,05990 € | 5,99 € |
| 500 | 0,04560 € | 22,80 € |
| 1.000 | 0,04121 € | 41,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03338 € | 133,52 € |
| 8.000 | 0,03102 € | 248,16 € |
| 12.000 | 0,02984 € | 358,08 € |
| 20.000 | 0,02853 € | 570,60 € |
| 28.000 | 0,02776 € | 777,28 € |
| 40.000 | 0,02703 € | 1.081,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

