
CC0805JRNPOBBN470 | |
|---|---|
DigiKey Part Number | 311-1484-2-ND - Tape & Reel (TR) 311-1484-1-ND - Cut Tape (CT) 311-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN470 |
Description | CAP CER 47PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,04940 € | 4,94 € |
| 500 | 0,03732 € | 18,66 € |
| 1.000 | 0,03359 € | 33,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02420 € | 96,80 € |
| 8.000 | 0,02305 € | 184,40 € |
| 12.000 | 0,02247 € | 269,64 € |
| 20.000 | 0,02233 € | 446,60 € |
| 28.000 | 0,02180 € | 610,40 € |
| 40.000 | 0,02172 € | 868,80 € |
| 48.000 | 0,02168 € | 1.040,64 € |
| 96.000 | 0,02112 € | 2.027,52 € |
| 100.000 | 0,02106 € | 2.106,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

