Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VB2D221K | |
|---|---|
DigiKey Part Number | PCC1993TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VB2D221K |
Description | CAP CER 220PF 200V X7R 0805 |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VB2D221K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221K2RACTU | KEMET | 16.074 | 399-C0805C221K2RACTUCT-ND | 0,36000 € | Direct |
| KGM21NR72D221KT | KYOCERA AVX | 9.792 | 478-KGM21NR72D221KTCT-ND | 0,24000 € | Direct |
| C0805C221J2GACTU | KEMET | 1.593 | 399-C0805C221J2GACTUCT-ND | 0,28000 € | Upgrade |
| C0805C221J2RACTU | KEMET | 0 | 399-C0805C221J2RACTUTR-ND | 0,12316 € | Upgrade |
| C0805C221JAGACTU | KEMET | 3.963 | 399-C0805C221JAGACTUCT-ND | 0,36000 € | Upgrade |





