
C0805C221KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C221KCRACTUCT-ND - Cut Tape (CT) 399-C0805C221KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221KCRACTU |
Description | CAP CER 220PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221JCRACTU | KEMET | 1.385 | 399-C0805C221JCRACTUCT-ND | 0,40000 € | Upgrade |
| CC0805KRX7RBBB221 | YAGEO | 2 | 311-4337-1-ND | 0,16000 € | Direct |
| CC0805JRNPOBBN221 | YAGEO | 44.584 | 311-4257-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16720 € | 8,36 € |
| 100 | 0,14950 € | 14,95 € |
| 500 | 0,11932 € | 59,66 € |
| 1.000 | 0,11001 € | 110,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10020 € | 250,50 € |
| 5.000 | 0,09429 € | 471,45 € |
| 7.500 | 0,09133 € | 684,97 € |
| 12.500 | 0,08805 € | 1.100,62 € |
| 17.500 | 0,08613 € | 1.507,27 € |
| 25.000 | 0,08428 € | 2.107,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

