
C0805C221JCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221JCRACTUTR-ND - Tape & Reel (TR) 399-C0805C221JCRACTUCT-ND - Cut Tape (CT) 399-C0805C221JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221JCRACTU |
Description | CAP CER 220PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221JCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN221 | YAGEO | 52.634 | 311-4257-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15970 € | 15,97 € |
| 500 | 0,12792 € | 63,96 € |
| 1.000 | 0,11812 € | 118,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10777 € | 269,43 € |
| 5.000 | 0,10153 € | 507,65 € |
| 7.500 | 0,09841 € | 738,07 € |
| 12.500 | 0,09495 € | 1.186,88 € |
| 17.500 | 0,09293 € | 1.626,28 € |
| 25.000 | 0,09098 € | 2.274,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

