Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2FC2D331J | |
|---|---|
DigiKey Part Number | PCC2444TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2FC2D331J |
Description | CAP CER 330PF 200V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2FC2D331J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000331JCT | Knowles Syfer | 0 | 0805J2000331JCT-ND | 0,20456 € | Direct |
| C0805C331J2GACTU | KEMET | 11.730 | 399-C0805C331J2GACTUCT-ND | 0,30000 € | Direct |
| C0805C331J2GALTU | KEMET | 0 | 399-C0805C331J2GALTUTR-ND | 0,05694 € | Direct |
| CC0805JRNPOABN331 | YAGEO | 924 | 311-4250-1-ND | 0,15000 € | Direct |
| GCM21A7U2E331JX01D | Murata Electronics | 5.274 | 490-5027-1-ND | 0,32000 € | Direct |







