Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

0805J2000331GCT | |
|---|---|
DigiKey Part Number | 0805J2000331GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2000331GCT |
Description | CAP CER 330PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2000331GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000331FCT | Knowles Syfer | 0 | 0805J2000331FCT-ND | 0,39479 € | Upgrade |
| 0805J2500331FCT | Knowles Syfer | 0 | 0805J2500331FCT-ND | 0,39479 € | Upgrade |
| 0805J2500331GCT | Knowles Syfer | 0 | 0805J2500331GCT-ND | 0,21297 € | Upgrade |
| 0805J5000331FCT | Knowles Syfer | 0 | 0805J5000331FCT-ND | 0,39479 € | Upgrade |
| 0805J5000331GCT | Knowles Syfer | 0 | 0805J5000331GCT-ND | 0,21297 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21297 € | 638,91 € |
| Unit Price without VAT: | 0,21297 € |
|---|---|
| Unit Price with VAT: | 0,25343 € |




