
GCM21A7U2E331JX01D | |
|---|---|
DigiKey Part Number | 490-5027-2-ND - Tape & Reel (TR) 490-5027-1-ND - Cut Tape (CT) 490-5027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A7U2E331JX01D |
Description | CAP CER 330PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
EDA/CAD Models | GCM21A7U2E331JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12370 € | 12,37 € |
| 500 | 0,09774 € | 48,87 € |
| 1.000 | 0,08974 € | 89,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07553 € | 302,12 € |
| 8.000 | 0,07120 € | 569,60 € |
| 12.000 | 0,06904 € | 828,48 € |
| 20.000 | 0,06663 € | 1.332,60 € |
| 28.000 | 0,06523 € | 1.826,44 € |
| 40.000 | 0,06388 € | 2.555,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

