ECJ-2FB2D682K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Direct


KEMET
In Stock: 5.300
Unit Price: 0,29000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07900 €
Datasheet

Direct


YAGEO
In Stock: 10.321
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,06421 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10699 €
Datasheet

Upgrade


KEMET
In Stock: 11.130
Unit Price: 1,15000 €
Datasheet

Upgrade


KEMET
In Stock: 2.546
Unit Price: 0,52000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15561 €
Datasheet
6800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB2D682K

DigiKey Part Number
PCC2445TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB2D682K
Description
CAP CER 6800PF 200V X7R 0805
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2FB2D682K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes