


C0805C682K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C682K2RACTUCT-ND - Cut Tape (CT) 399-C0805C682K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682K2RACTU |
Description | CAP CER 6800PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11220 € | 11,22 € |
| 500 | 0,08824 € | 44,12 € |
| 1.000 | 0,08085 € | 80,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06979 € | 279,16 € |
| 8.000 | 0,06569 € | 525,52 € |
| 12.000 | 0,06363 € | 763,56 € |
| 20.000 | 0,06135 € | 1.227,00 € |
| 28.000 | 0,06002 € | 1.680,56 € |
| 40.000 | 0,05873 € | 2.349,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

