ECJ-0EX1C104K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 1.933.890
Unit Price: 0,15000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 2.439.838
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 13.602.406
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 11.722.576
Unit Price: 0,09000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 59.948
Unit Price: 1,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 393.299
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 141.868
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 7.847
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 470.817
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 268.639
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 5.438.700
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 68.689
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 211.038
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 300.308
Unit Price: 0,09000 €
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EX1C104K

DigiKey Part Number
PCC13490TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EX1C104K
Description
CAP CER 0.1UF 16V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EX1C104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes