Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-1VB2D331K | |
|---|---|
DigiKey Part Number | PCC1954TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB2D331K |
Description | CAP CER 330PF 200V X7R 0603 |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331JAGACTU | KEMET | 15.159 | 399-C0603C331JAGACTUCT-ND | 0,09000 € | Upgrade |
| GRM188R72E331KW07D | Murata Electronics | 20.425 | 490-3522-1-ND | 0,63000 € | Upgrade |
| C1608C0G2E331J080AA | TDK | 111.538 | 445-2317-1-ND | 0,13000 € | Similar |
| C1608C0G2E331K080AA | TDK | 7.942 | 445-14039-1-ND | 0,09000 € | Similar |
| C0603C331K2RACTU | KEMET | 6.053 | 399-C0603C331K2RACTUCT-ND | 0,30000 € | Parametric Equivalent |









