Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C331K2RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C331K2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C331K2RALTU |
Description | CAP CER 330PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331JAGACTU | KEMET | 19.759 | 399-C0603C331JAGACTUCT-ND | 0,08000 € | Upgrade |
| C0603C331K2RACTU | KEMET | 6.153 | 399-C0603C331K2RACTUCT-ND | 0,30000 € | Parametric Equivalent |
| C0603T331K2RALTU | KEMET | 0 | 399-C0603T331K2RALTUTR-ND | 0,23971 € | Parametric Equivalent |
| C0603X331K2RACTU | KEMET | 3.579 | 399-C0603X331K2RACTUCT-ND | 0,42000 € | Parametric Equivalent |
| 0603J2000331KXT | Knowles Syfer | 0 | 0603J2000331KXT-ND | 0,15306 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10441 € | 417,64 € |
| Unit Price without VAT: | 0,10441 € |
|---|---|
| Unit Price with VAT: | 0,12425 € |









