Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



ECJ-1VB2A331K | |
|---|---|
DigiKey Part Number | PCC1949TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB2A331K |
Description | CAP CER 330PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB2A331K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C331KA14A | KYOCERA AVX | 0 | 06031C331KA14A-ND | 0,90302 € | Direct |
| KGM15AR72A331KM | KYOCERA AVX | 0 | 478-KGM15AR72A331KMTR-ND | 0,01284 € | Direct |
| KGM15AR72A331KT | KYOCERA AVX | 23.228 | 478-KGM15AR72A331KTCT-ND | 0,08000 € | Direct |
| C0603C331J1GACTU | KEMET | 19.017 | 399-C0603C331J1GACTUCT-ND | 0,25000 € | Upgrade |
| C0603C331J1RACTU | KEMET | 3.900 | 399-C0603C331J1RACTUCT-ND | 0,35000 € | Upgrade |







