Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VB0J475K | |
|---|---|
DigiKey Part Number | PCC2396TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB0J475K |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB0J475K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D475KAT2A | KYOCERA AVX | 0 | 478-KGM15BR50J475KTCT-ND | 0,47000 € | Direct |
| 0603X475K6R3CT | Walsin Technology Corporation | 11.957 | 1292-0603X475K6R3CT-ND | 0,36000 € | Direct |
| JMK107BJ475KA-T | Taiyo Yuden | 471.236 | 587-1785-1-ND | 0,43000 € | Direct |
| KGM15BR50J475KM | KYOCERA AVX | 71.132 | 478-KGM15BR50J475KMCT-ND | 2,01000 € | Direct |
| 0603ZD475KAT2A | KYOCERA AVX | 36.889 | 478-7943-1-ND | 1,33000 € | Upgrade |








