Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



ECJ-1VB0J274K | |
|---|---|
DigiKey Part Number | PCC1908TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB0J274K |
Description | CAP CER 0.27UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB0J274K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D274KAT2A | KYOCERA AVX | 0 | 06036D274KAT2A-ND | 0,09209 € | Direct |
| 0603ZD274KAT2A | KYOCERA AVX | 0 | 0603ZD274KAT2A-ND | 0,09209 € | Upgrade |
| C0603C274K4RACTU | KEMET | 24.965 | 399-C0603C274K4RACTUCT-ND | 0,34000 € | Upgrade |
| C0603C274K8PACTU | KEMET | 1.547 | 399-C0603C274K8PACTUCT-ND | 0,22000 € | Upgrade |
| C0603C274K8RACTU | KEMET | 2.809 | 399-C0603C274K8RACTUCT-ND | 0,34000 € | Upgrade |





