


C0603C274K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C274K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C274K8RACTUCT-ND - Cut Tape (CT) 399-C0603C274K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C274K8RACTU |
Description | CAP CER 0.27UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C274K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C274K4RACTU | KEMET | 28.965 | 399-C0603C274K4RACTUCT-ND | 0,34000 € | Upgrade |
| CC0603KRX7R6BB274 | YAGEO | 6.395 | 13-CC0603KRX7R6BB274CT-ND | 0,14000 € | Direct |
| CC0603KRX7R7BB274 | YAGEO | 23.625 | 311-4069-1-ND | 0,14000 € | Upgrade |
| GRM188R71C274KA01D | Murata Electronics | 18.240 | 490-6427-1-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10674 € | 53,37 € |
| 1.000 | 0,09818 € | 98,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08537 € | 341,48 € |
| 8.000 | 0,08062 € | 644,96 € |
| 12.000 | 0,07823 € | 938,76 € |
| 20.000 | 0,07559 € | 1.511,80 € |
| 28.000 | 0,07405 € | 2.073,40 € |
| 40.000 | 0,07257 € | 2.902,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

