
C0603C274K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C274K8PACTUTR-ND - Tape & Reel (TR) 399-C0603C274K8PACTUCT-ND - Cut Tape (CT) 399-C0603C274K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C274K8PACTU |
Description | CAP CER 0.27UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C274K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C274K4RACTU | KEMET | 28.965 | 399-C0603C274K4RACTUCT-ND | 0,34000 € | Upgrade |
| C0603C274K8RACTU | KEMET | 2.809 | 399-C0603C274K8RACTUCT-ND | 0,34000 € | Upgrade |
| CC0603KRX7R7BB274 | YAGEO | 23.625 | 311-4069-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08230 € | 8,23 € |
| 500 | 0,06368 € | 31,84 € |
| 1.000 | 0,05794 € | 57,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04937 € | 197,48 € |
| 8.000 | 0,04618 € | 369,44 € |
| 12.000 | 0,04459 € | 535,08 € |
| 20.000 | 0,04282 € | 856,40 € |
| 28.000 | 0,04179 € | 1.170,12 € |
| 40.000 | 0,04079 € | 1.631,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

