Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VB0J225K | |
|---|---|
DigiKey Part Number | PCC2273TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB0J225K |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB0J225K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D225KAT2A | KYOCERA AVX | 382.577 | 478-KGM15BR50J225KTCT-ND | 0,13000 € | Direct |
| 06036D225KAT4A | KYOCERA AVX | 14.700 | 478-KGM15BR50J225KMCT-ND | 0,13000 € | Direct |
| GRM185R60J225KE26D | Murata Electronics | 25.802 | 490-3267-1-ND | 0,20000 € | Direct |
| GRM185R60J225KE26J | Murata Electronics | 24.653 | 490-6371-1-ND | 0,20000 € | Direct |
| JMK107BJ225KA-T | Taiyo Yuden | 2.391 | 587-1254-1-ND | 0,09000 € | Direct |






