ECJ-1VB0G106M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4.000
Unit Price: 0,25000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 3.955
Unit Price: 0,13000 €
Datasheet

Direct


KEMET
In Stock: 48.138
Unit Price: 0,67000 €
Datasheet

Direct


TDK
In Stock: 40
Unit Price: 0,29000 €
Datasheet

Direct


Murata Electronics
In Stock: 7.550
Unit Price: 0,19000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24937 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 615.324
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 37.554
Unit Price: 0,50000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 109.816
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 32.871
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 50.187
Unit Price: 0,25000 €
Datasheet

Upgrade


TDK
In Stock: 99.854
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 27.440
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 91.956
Unit Price: 0,22000 €
Datasheet
10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB0G106M

DigiKey Part Number
PCC2367TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB0G106M
Description
CAP CER 10UF 4V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB0G106M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06034D106MAT2AKYOCERA AVX4.000478-KGM15CR50G106MTCT-ND0,25000 €Direct
AMK107BJ106MA-TTaiyo Yuden3.955587-2248-1-ND0,13000 €Direct
C0603C106M7PACTUKEMET48.138399-15352-1-ND0,67000 €Direct
CGB3S3X5R0G106M050ABTDK40445-15968-1-ND0,29000 €Direct
GRM185R60G106ME15DMurata Electronics7.550490-GRM185R60G106ME15DCT-ND0,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes