
C0603C106M8PACTU | |
---|---|
DigiKey Part Number | 399-14945-2-ND - Tape & Reel (TR) 399-14945-1-ND - Cut Tape (CT) 399-14945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C106M8PACTU |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C106M8PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25700 € | 2,57 € |
50 | 0,19240 € | 9,62 € |
100 | 0,17100 € | 17,10 € |
500 | 0,13900 € | 69,50 € |
1.000 | 0,12865 € | 128,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11225 € | 449,00 € |
8.000 | 0,10074 € | 805,92 € |
12.000 | 0,09991 € | 1.198,92 € |
20.000 | 0,09946 € | 1.989,20 € |
28.000 | 0,09786 € | 2.740,08 € |
40.000 | 0,09760 € | 3.904,00 € |
48.000 | 0,09659 € | 4.636,32 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |