
06034D106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CR50G106MTTR-ND - Tape & Reel (TR) 478-KGM15CR50G106MTCT-ND - Cut Tape (CT) 478-KGM15CR50G106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06034D106MAT2A |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06034D106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,09750 € | 9,75 € |
| 500 | 0,07616 € | 38,08 € |
| 1.000 | 0,06958 € | 69,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05974 € | 238,96 € |
| 8.000 | 0,05608 € | 448,64 € |
| 12.000 | 0,05425 € | 651,00 € |
| 20.000 | 0,05222 € | 1.044,40 € |
| 28.000 | 0,05104 € | 1.429,12 € |
| 40.000 | 0,04990 € | 1.996,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

