ECJ-0EC1H181J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 5.455
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 8.381
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 35.565
Unit Price: 0,08000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 45.393
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 8.027
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 1.504
Unit Price: 1,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24470 €
Datasheet

Upgrade


KEMET
In Stock: 15.189
Unit Price: 0,33000 €
Datasheet

Upgrade


YAGEO
In Stock: 143.650
Unit Price: 0,11000 €
Datasheet

Upgrade


YAGEO
In Stock: 27.572
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 8.267
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 2.755
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 113.889
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.981
Unit Price: 0,46000 €
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EC1H181J

DigiKey Part Number
PCC181CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H181J
Description
CAP CER 180PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H181J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H181J050BATDK5.455445-13791-1-ND0,09000 €Direct
GRM1555C1H181JA01DMurata Electronics8.381490-3231-1-ND0,08000 €Direct
GRM1555C1H181JA01JMurata Electronics35.565490-6205-1-ND0,08000 €Direct
UMK105CG181JV-FTaiyo Yuden45.393587-1214-1-ND0,08000 €Direct
VJ0402A181JXACW1BCVishay Vitramon8.027720-VJ0402A181JXACW1BCCT-ND0,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes