
GRM1555C1H181FA01D | |
|---|---|
DigiKey Part Number | 490-8187-2-ND - Tape & Reel (TR) 490-8187-1-ND - Cut Tape (CT) 490-8187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H181FA01D |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H181FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C181F5GACTU | KEMET | 1.504 | 399-C0402C181F5GACTUCT-ND | 1,33000 € | Direct |
| KGM05ACG1H181FH | KYOCERA AVX | 6.831 | 478-KGM05ACG1H181FHCT-ND | 0,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04560 € | 4,56 € |
| 500 | 0,03416 € | 17,08 € |
| 1.000 | 0,03066 € | 30,66 € |
| 2.500 | 0,02698 € | 67,45 € |
| 5.000 | 0,02476 € | 123,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02229 € | 222,90 € |
| 20.000 | 0,02083 € | 416,60 € |
| 30.000 | 0,02010 € | 603,00 € |
| 50.000 | 0,01929 € | 964,50 € |
| 70.000 | 0,01882 € | 1.317,40 € |
| 100.000 | 0,01837 € | 1.837,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

