
GRM1555C1H181JA01J | |
|---|---|
DigiKey Part Number | 490-6205-2-ND - Tape & Reel (TR) 490-6205-1-ND - Cut Tape (CT) 490-6205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H181JA01J |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H181JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01830 € | 1,83 € |
| 500 | 0,01312 € | 6,56 € |
| 1.000 | 0,01152 € | 11,52 € |
| 2.500 | 0,00985 € | 24,62 € |
| 5.000 | 0,00885 € | 44,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00543 € | 271,50 € |
| 100.000 | 0,00506 € | 506,00 € |
| 150.000 | 0,00487 € | 730,50 € |
| 250.000 | 0,00467 € | 1.167,50 € |
| 350.000 | 0,00455 € | 1.592,50 € |
| 500.000 | 0,00444 € | 2.220,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

