ECJ-0EB1A473K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 52.575
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 130.083
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10545 €
Datasheet

Upgrade


KEMET
In Stock: 18.769
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 36.926
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 93.149
Unit Price: 0,51000 €
Datasheet

Upgrade


KEMET
In Stock: 9.391
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 121.900
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06606 €
Datasheet

Upgrade


KEMET
In Stock: 110.073
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08873 €
Datasheet

Upgrade


KEMET
In Stock: 119.306
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 25.528
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 9.808
Unit Price: 0,09000 €
Datasheet
0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1A473K

DigiKey Part Number
PCC2142TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1A473K
Description
CAP CER 0.047UF 10V X5R 0402
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1A473K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes