


C0402C473J4RACTU | |
---|---|
DigiKey Part Number | 399-C0402C473J4RACTUTR-ND - Tape & Reel (TR) 399-C0402C473J4RACTUCT-ND - Cut Tape (CT) 399-C0402C473J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473J4RACTU |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473J4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,23100 € | 2,31 € |
50 | 0,17200 € | 8,60 € |
100 | 0,14690 € | 14,69 € |
500 | 0,12312 € | 61,56 € |
1.000 | 0,11368 € | 113,68 € |
2.500 | 0,10372 € | 259,30 € |
5.000 | 0,09773 € | 488,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07324 € | 732,40 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |