


C0402C473J3RACTU | |
---|---|
DigiKey Part Number | 399-9954-2-ND - Tape & Reel (TR) 399-9954-1-ND - Cut Tape (CT) 399-9954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473J3RACTU |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,21300 € | 2,13 € |
50 | 0,15780 € | 7,89 € |
100 | 0,14090 € | 14,09 € |
500 | 0,11238 € | 56,19 € |
1.000 | 0,08705 € | 87,05 € |
2.500 | 0,08588 € | 214,70 € |
5.000 | 0,08515 € | 425,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07383 € | 738,30 € |
20.000 | 0,07334 € | 1.466,80 € |
30.000 | 0,07308 € | 2.192,40 € |
50.000 | 0,07279 € | 3.639,50 € |
70.000 | 0,07262 € | 5.083,40 € |
100.000 | 0,07245 € | 7.245,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |