Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB0J474K | |
|---|---|
DigiKey Part Number | PCC2394TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB0J474K |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB0J474K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04026D474KAT2A-62 | KYOCERA AVX | 8.227 | 478-04026D474KAT2A-62CT-ND | 0,12000 € | Direct |
| GRM155R60J474KE19D | Murata Electronics | 3.730.059 | 490-3266-1-ND | 0,08000 € | Direct |
| GRM155R60J474KE19J | Murata Electronics | 49.120 | 490-6293-1-ND | 0,08000 € | Direct |
| JMK105BJ474KV-F | Taiyo Yuden | 2.494.127 | 587-1230-1-ND | 0,08000 € | Direct |
| 0402BW474K160NGT | Knowles Novacap | 0 | 1763-1162-1-ND | 3,17000 € | Upgrade |









