
CL05A474KP5NNNC | |
---|---|
DigiKey Part Number | 1276-1173-2-ND - Tape & Reel (TR) 1276-1173-1-ND - Cut Tape (CT) 1276-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A474KP5NNNC |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A474KP5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03100 € | 0,31 € |
50 | 0,02120 € | 1,06 € |
100 | 0,01800 € | 1,80 € |
500 | 0,01294 € | 6,47 € |
1.000 | 0,01137 € | 11,37 € |
2.500 | 0,00973 € | 24,33 € |
5.000 | 0,00875 € | 43,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00560 € | 56,00 € |
20.000 | 0,00554 € | 110,80 € |
30.000 | 0,00550 € | 165,00 € |
50.000 | 0,00546 € | 273,00 € |
70.000 | 0,00544 € | 380,80 € |
100.000 | 0,00542 € | 542,00 € |
120.000 | 0,00541 € | 649,20 € |
240.000 | 0,00537 € | 1.288,80 € |
250.000 | 0,00537 € | 1.342,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |