
CL05A474KA5NNNC | |
---|---|
DigiKey Part Number | 1276-1477-2-ND - Tape & Reel (TR) 1276-1477-1-ND - Cut Tape (CT) 1276-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A474KA5NNNC |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A474KA5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08100 € | 0,81 € |
50 | 0,05700 € | 2,85 € |
100 | 0,04970 € | 4,97 € |
500 | 0,03438 € | 17,19 € |
1.000 | 0,03298 € | 32,98 € |
2.500 | 0,02984 € | 74,60 € |
5.000 | 0,02747 € | 137,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02192 € | 219,20 € |
20.000 | 0,02173 € | 434,60 € |
30.000 | 0,02164 € | 649,20 € |
50.000 | 0,02153 € | 1.076,50 € |
70.000 | 0,02146 € | 1.502,20 € |
100.000 | 0,02121 € | 2.121,00 € |
120.000 | 0,02097 € | 2.516,40 € |
240.000 | 0,02017 € | 4.840,80 € |
250.000 | 0,02013 € | 5.032,50 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |