ECE-V1EA220WR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3.991
Unit Price: 0,51000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,07194 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,07649 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14.924
Unit Price: 0,41000 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1EA220WR

DigiKey Part Number
ECE-V1EA220WR-ND
Manufacturer
Manufacturer Product Number
ECE-V1EA220WR
Description
CAP ALUM 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Bulk
Size / Dimension
0.197" Dia (5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.213" (5.40mm)
Capacitance
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
226AXZ035MCORNELL DUBILIER KNOWLES3.9911572-226AXZ035MCT-ND0,51000 €Upgrade
226SML025MD5CORNELL DUBILIER KNOWLES01572-226SML025MD5TR-ND0,07194 €Upgrade
226SVH025MDRCORNELL DUBILIER KNOWLES0226SVH025MDR-ND0,07649 €Upgrade
ATB226M035CORNELL DUBILIER KNOWLES14.9241572-ATB226M035CT-ND0,41000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes