226SML025MD5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,07746 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3.991
Unit Price: 0,51000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14.924
Unit Price: 0,41000 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.06Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226SML025MD5

DigiKey Part Number
1572-226SML025MD5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
226SML025MD5
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.06Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
12.06Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
57 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.0000,07285 €3.496,80 €
Unit Price without VAT:0,07285 €
Unit Price with VAT:0,08669 €