226SVH025MDR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14.924
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3.991
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.071
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.456
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6.808
Unit Price: 0,18000 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.06Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226SVH025MDR

DigiKey Part Number
226SVH025MDR-ND
Manufacturer
Manufacturer Product Number
226SVH025MDR
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.06Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
34.5 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
12.06Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATB226M035CORNELL DUBILIER KNOWLES14.9241572-ATB226M035CT-ND0,41000 €Upgrade
226AXZ035MCORNELL DUBILIER KNOWLES3.9911572-226AXZ035MCT-ND0,51000 €Parametric Equivalent
865060442002Würth Elektronik1.071732-8531-1-ND0,20000 €Parametric Equivalent
865080442004Würth Elektronik8.456732-8432-1-ND0,17000 €Parametric Equivalent
865080542006Würth Elektronik6.808732-8505-1-ND0,18000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48.0000,07649 €3.671,52 €
Unit Price without VAT:0,07649 €
Unit Price with VAT:0,09102 €