Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade

ECE-V1AA330SR | |
|---|---|
DigiKey Part Number | PCE3059TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1AA330SR |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1AA330SR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1AA330AR | Panasonic Industry | 4.592 | PCE4571CT-ND | 0,32000 € | Direct |
| EEE-1AA330SR | Panasonic Industry | 230 | PCE3872CT-ND | 0,30000 € | Direct |
| EEE-FP1A330AR | Panasonic Industry | 1.080 | PCE4520CT-ND | 0,49000 € | Upgrade |
| EEE-FPE330UAR | Panasonic Industry | 8.474 | PCE4542CT-ND | 0,51000 € | Upgrade |
| EEE-HB1A330AR | Panasonic Industry | 3.306 | PCE4740CT-ND | 0,37000 € | Upgrade |










