Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

336SML010M | |
|---|---|
DigiKey Part Number | 1572-1430-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 336SML010M |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.057Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 12.057Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SEV33M5X5.5 | Rubycon | 0 | 1189-2390-1-ND | 0,36000 € | Direct |
| AVE336M10C12T-F | Cornell Dubilier Knowles | 0 | AVE336M10C12T-F-ND | 0,00000 € | Direct |
| AVS336M10C12T-F | Cornell Dubilier Knowles | 0 | AVS336M10C12T-F-ND | 0,16833 € | Direct |
| EDK336M010A9DAA | KEMET | 0 | EDK336M010A9DAA-ND | 0,05063 € | Direct |
| EDK336M010S9DAA | KEMET | 0 | EDK336M010S9DAA-ND | 0,05719 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,08053 € | 3.865,44 € |
| Unit Price without VAT: | 0,08053 € |
|---|---|
| Unit Price with VAT: | 0,09583 € |











