Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ECE-V0JA471P | |
|---|---|
DigiKey Part Number | PCE2035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V0JA471P |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V0JA471P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-0JA471P | Panasonic Industry | 120 | PCE3864CT-ND | 0,59000 € | Direct |
| EEE-0JA471UAP | Panasonic Industry | 9.555 | PCE4564CT-ND | 0,65000 € | Direct |
| EEE-1AA471UP | Panasonic Industry | 7.594 | PCE3877CT-ND | 0,59000 € | Direct |
| EEE-FK0J471AP | Panasonic Industry | 1.106 | PCE4381CT-ND | 0,90000 € | Direct |
| EEE-FK0J471GP | Panasonic Industry | 67 | PCE4308CT-ND | 0,97000 € | Direct |





