Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECE-S1HG103Z | |
|---|---|
DigiKey Part Number | P6473-ND |
Manufacturer | |
Manufacturer Product Number | ECE-S1HG103Z |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.255 A @ 50 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MXG10000MEFCSN35X30 | Rubycon | 0 | 1189-2894-ND | 6,27000 € | Direct |
| 63MXG10000MEFCSN35X40 | Rubycon | 825 | 1189-2901-ND | 7,39000 € | Direct |
| 63VXG10000M35X50 | Rubycon | 0 | 63VXG10000M35X50-ND | 7,47080 € | Direct |
| EKMH500VSN103MA40S | Chemi-Con | 115 | 565-EKMH500VSN103MA40S-ND | 9,19000 € | Direct |
| LGU1H103MELC | Nichicon | 0 | 493-7154-ND | 6,39000 € | Direct |













