Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63VXG10000M35X50 | |
|---|---|
DigiKey Part Number | 63VXG10000M35X50-ND |
Manufacturer | |
Manufacturer Product Number | 63VXG10000M35X50 |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63VXG10000M35X50 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXG630VSN103MA50S | Chemi-Con | 0 | ELXG630VSN103MA50S-ND | 3,21375 € | Parametric Equivalent |
| LGY1J103MELC50 | Nichicon | 212 | 493-8693-ND | 9,08000 € | Parametric Equivalent |
| MAL215848103E3 | Vishay Beyschlag/Draloric/BC Components | 349 | MAL215848103E3-ND | 22,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,47080 € | 373,54 € |
| Unit Price without VAT: | 7,47080 € |
|---|---|
| Unit Price with VAT: | 8,89025 € |




