Similar

80USC10000MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-80USC10000MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 80USC10000MEFCSN35X50 |
Description | CAP ALUM 10000UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USC10000MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.0845 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USG10000MEFCSN35X50 | Rubycon | 68 | 1189-80USG10000MEFCSN35X50-ND | 11,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,31070 € | 631,07 € |
| Unit Price without VAT: | 6,31070 € |
|---|---|
| Unit Price with VAT: | 7,50973 € |


