ECE-S1EG332E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 168
Unit Price: 3,29000 €
Datasheet

Direct


Rubycon
In Stock: 230
Unit Price: 3,09000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,35045 €
Datasheet

Direct


Rubycon
In Stock: 152
Unit Price: 3,50000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,45480 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,38025 €
Datasheet

Similar


Rubycon
In Stock: 164
Unit Price: 4,25000 €
Datasheet

Similar


Rubycon
In Stock: 67
Unit Price: 8,00000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,24870 €
Datasheet

Similar


Rubycon
In Stock: 49
Unit Price: 7,31000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,78335 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.034
Unit Price: 4,05000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,79014 €
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-S1EG332E

DigiKey Part Number
P6456-ND
Manufacturer
Manufacturer Product Number
ECE-S1EG332E
Description
CAP ALUM 3300UF 20% 25V SNAP TH
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
1.955 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes